New Products 

See It First, Buy It First at Future Electronics 

Let Future help you stay ahead of the competition and on the leading edge of product development by frequently browsing the latest product releases from our portfolio of world-class manufacturers.

Many of the products on display here have just been released; some are pre-market release, so make sure you place your orders in advance of inventory arriving to guarantee you gain the advantage over your competitors.

Current Category:

Compare products (5 maximum)

INFINEON 

01005 36 W 5.5 V 12 Vcl Bi-Directional Surface Mount TVS Diode-WLL-2-2

Mfr Part#:  ESD202B1CSP01005XTSA1

Packaging : REEL 
Std Packaging Qty: 15,000
Min Order Qty: 15,000

As low as:  $0.0349  (USD) (Buy {0})

In Stock:  Yes

Breakdown Voltage-Max
10 V
Directional
Bi-Directional
Power Dissipation
36 W
Peak Output Current
3 A
Peak Power
36 W
Standoff Voltage
5.5 V
  • This part has been identified as a viable alternate to part you are searching for. In most cases it will be a drop in replacement but this is not guaranteed. Please check the technical specification on the datasheet to ensure compatibility before purchasing.

Filter By

By Availability

By Category

By Manufacturer Name

By Breakdown Voltage-Max

By Breakdown Voltage-Min

By Clamping Voltage-Max

By Directional

By Power Dissipation

By Peak Output Current

By Peak Power

By Standoff Voltage

By Reverse Current-Max

By Operating Temp Range

By Storage Temperatue Range

By Capacitance

By Packaging

 

Stay in touch with the latest news...