New Products 

See It First, Buy It First at Future Electronics 

Let Future help you stay ahead of the competition and on the leading edge of product development by frequently browsing the latest product releases from our portfolio of world-class manufacturers.

Many of the products on display here have just been released; some are pre-market release, so make sure you place your orders in advance of inventory arriving to guarantee you gain the advantage over your competitors.

Current Category:

Compare products (5 maximum)

MURATA 

DSS Series 8 x 7 mm 10000 pF 6 A 100 V Radial Capacitor Type EMI Filter

Mfr Part#:  DSS6NZ82A103Q55B

Packaging : BAG 
Std Packaging Qty: 250
Min Order Qty: 125

As low as:  $0.0950  (USD) (Buy {0})

In Stock:  Yes

Type
Capacitor Type
Rated Current
6 A
Capacitance
10000 pF
Dimension
8 x 7 mm
AVX 

TCJ Series 4.7 uF ±20% 10 V SMT Solid Polymer Tantalum Chip Capacitor

Mfr Part#:  TCJR475M010R0500

Packaging : REEL 
Std Packaging Qty: 2,500
Min Order Qty: 2,500

As low as:  $0.2650  (USD) (Buy {0})

In Stock:  Yes

Type
Polymer
Capacitance
4.7 µF
Rated Voltage
10 V
Tolerance (%)
±20 %
Case Size
0805 (2012 Metric)
AVX 

TCJ Series 22 uF ±20 % 6.3 V SMT Solid Polymer Tantalum Chip Capacitor

Mfr Part#:  TCJA226M006R0300

Packaging : REEL 
Std Packaging Qty: 2,000
Min Order Qty: 2,000

As low as:  $0.5600  (USD) (Buy {0})

In Stock:  Yes

Type
Polymer
Capacitance
22 µF
Rated Voltage
6.3 V
Tolerance (%)
±20 %
Case Size
1206 (3216 Metric)
CUI INC 

CMS Series 15 x 11 x 3 mm 0.7 W 8 Ohm 500 Hz Solder Pad Micro Speaker

Mfr Part#:  CMS-15118D-SP

Packaging : TRAY 
Std Packaging Qty: 100
Min Order Qty: 10

As low as:  $1.53  (USD) (Buy {0})

In Stock:  Yes

CUI INC 

CMS Series 16 x 9 x 3 mm 0.8 W 6 Ohm 600 Hz Spring Lead Micro Speaker

Mfr Part#:  CMS-160916A-SP

Packaging : TRAY 
Std Packaging Qty: 120
Min Order Qty: 5

As low as:  $2.08  (USD) (Buy {0})

In Stock:  Yes

CUI INC 

CMS Series 15 x 11 x 3 mm 0.8 W 8 Ohm 500 Hz Spring Lead Micro Speaker

Mfr Part#:  CMS-15118C-SP

Packaging : TRAY 
Std Packaging Qty: 120
Min Order Qty: 10

As low as:  $1.38  (USD) (Buy {0})

In Stock:  Yes

CUI INC 

18 x 13 x 2.5 mm 300 to 1150 Hz 92 dB Spring Lead Low Profile Micro Speaker

Mfr Part#:  CMS-18138A-SP

Packaging : TRAY 
Std Packaging Qty: 80
Min Order Qty: 10

As low as:  $1.56  (USD) (Buy {0})

In Stock:  Yes

CUI INC 

Nd-Fe-B Magnet Ø40 x 5 mm 2 W 4 Ω 500 Hz Wire Leads Metal Speaker

Mfr Part#:  CMS-40504N-L152

Packaging : TRAY 
Std Packaging Qty: 50
Min Order Qty: 5

As low as:  $2.43  (USD) (Buy {0})

In Stock:  Yes

Frequency
500 Hz
Material/Cone
PET
Sound Pressure Level
100 dB
CUI INC 

Nd-Fe-B Magnet Ø26 x 4.1 mm 0.2 W 8 Ω 520 Hz Metal Miniature Speaker

Mfr Part#:  CMS-26418N

Packaging : TRAY 
Std Packaging Qty: 40
Min Order Qty: 1

As low as:  $1.63  (USD) (Buy {0})

In Stock:  Yes

Frequency
520 Hz
Material/Cone
PET
Sound Pressure Level
92 dB
CUI INC 

Nd-Fe-B Magnet 34 x 34 x 14.5 mm 3 W 8 Ω 380 Hz ABS77D Speaker

Mfr Part#:  CMS-34348N

Packaging : TRAY 
Std Packaging Qty: 20
Min Order Qty: 1

As low as:  $5.51  (USD) (Buy {0})

In Stock:  Yes

Frequency
380 Hz
Material/Cone
PET
Sound Pressure Level
80 dB