New Products 

See It First, Buy It First at Future Electronics 

Let Future help you stay ahead of the competition and on the leading edge of product development by frequently browsing the latest product releases from our portfolio of world-class manufacturers.

Many of the products on display here have just been released; some are pre-market release, so make sure you place your orders in advance of inventory arriving to guarantee you gain the advantage over your competitors.

Current Category:

Compare products (5 maximum)

PANASONIC 

AQV Photomos Series 2.5 A 60 V 0.12 Ohm SMT 1 Channel Solid State Relay - DIP-6

Mfr Part#:  AQV252GA

Packaging : TUBE 
Std Packaging Qty: 50
Min Order Qty: 5

As low as:  $3.51  (USD) (Buy {0})

In Stock:  Yes

Contact Form
SPST (1 Form A)
Output Voltage
0 to 60 V
On-state Resistance-Max
0.12 Ω
Contact Current-Max
2.5 A
PANASONIC 

AQV Photomos Series 20 mA 1500 V 500 Ohm SMT 1 Channel Solid State Relay - DIP-6

Mfr Part#:  AQV258A

Packaging : TUBE 
Std Packaging Qty: 50
Min Order Qty: 5

As low as:  $4.33  (USD) (Buy {0})

In Stock:  Yes

Contact Form
SPST (1 Form A)
Output Voltage
100 V
On-state Resistance-Max
500 Ω
Input Voltage
1.5 V
Input Current
5 mA
Contact Current-Max
20 mA
STMICROELECTRONICS 

STM32F Series 32-Bit 16 kB Flash 4 kB RAM 48 MHz 32-Bit Microcontroller - LQFP48

Mfr Part#:  STM32F051C4T6

Packaging : TRAY 
Std Packaging Qty: 250
Min Order Qty: 10

As low as:  $1.56  (USD) (Buy {0})

In Stock:  Yes

Family Name
STM32F
Flash Size (Bytes)
16 kB
RAM Size
4 kB
Speed
48 MHz
No of I/O Lines
39
InterfaceType / Connectivity
HDMI-CEC / I2C / I...
PANASONIC 

AQY Photomos Series 1 A 60 V 0.7 Ohm SMT 1 Channel Solid State Relay -SOP-4

Mfr Part#:  AQY212GS

Packaging : TUBE 
Std Packaging Qty: 100
Min Order Qty: 5

As low as:  $3.77  (USD) (Buy {0})

In Stock:  Yes

Contact Form
SPST (1 Form A)
Output Voltage
0 to 60 V
On-state Resistance-Max
0.7 Ω
Input Voltage
1.5 V
Input Current
10 mA
Contact Current-Max
1 A
STMICROELECTRONICS 

STM32F Series 1 MB Flash 192 KB RAM 168 MHz 32-Bit Microcontroller - LQFP-64

Mfr Part#:  STM32F405RGT6

Packaging : TRAY 
Std Packaging Qty: 160
Min Order Qty: 2

As low as:  $9.02  (USD) (Buy {0})

In Stock:  Yes

Family Name
STM32F
Core Processor
ARM Cortex M4F
Program Memory Type
Flash
Flash Size (Bytes)
1 MB
RAM Size
192 kB
Speed
168 MHz
STMICROELECTRONICS 

LPS25H Series 1260 hpa Absolute Digital Out Barometer Pressure Sensor - HCLGA-10

Mfr Part#:  LPS25HTR

Packaging : Cut Tape  Mini-Reel Calculator  
Std Packaging Qty: 4,000
Min Order Qty: 1

As low as:  $2.04  (USD) (Buy {0})

In Stock:  Yes

Pressure Range
260 to 1260 hpa
Sensor Type
Barometric / Altim...
Output Type
Digital
Supply Voltage
1.7 to 3.6 V
Supply Current
25 µA
PANASONIC 

AQV Photomos Series 130 mA 350 V 35 Ohm 1 Channel Solid State Relay - DIP-6

Mfr Part#:  AQV210EH

Packaging : TUBE 
Std Packaging Qty: 50
Min Order Qty: 5

As low as:  $1.33  (USD) (Buy {0})

In Stock:  Yes

Contact Form
SPST (1 Form A)
Output Voltage
0 to 350 V
On-state Resistance-Max
35 Ω
Input Voltage
1.5 V
Input Current
5 mA
Contact Current-Max
130 mA
PANASONIC 

AQV Photomos Series 50 mA 600 V 120 Ohm 1 Channel Solid State Relay - DIP-6

Mfr Part#:  AQV216

Packaging : TUBE 
Std Packaging Qty: 50
Min Order Qty: 5

As low as:  $3.28  (USD) (Buy {0})

In Stock:  Yes

Contact Form
SPST (1 Form A)
Output Voltage
0 to 600 V
On-state Resistance-Max
120 Ω
Contact Current-Max
50 mA
PANASONIC 

AQV Photomos Series 2.5 A 60 V 0.12 Ohm SMT 1 Channel Solid State Relay - DIP-6

Mfr Part#:  AQV252GAX

Packaging : REEL 
Std Packaging Qty: 1,000
Min Order Qty: 1,000

As low as:  $2.55  (USD) (Buy {0})

In Stock:  Yes

Contact Form
SPST (1 Form A)
Output Voltage
0 to 60 V
On-state Resistance-Max
0.12 Ω
Contact Current-Max
2.5 A
PANASONIC 

AQW Photomos Series 0.5 A 60 V 2.5 Ohm SMT 2 Channel Solid State Relay - DIP-8

Mfr Part#:  AQW212AZ

Packaging : REEL 
Std Packaging Qty: 1,000
Min Order Qty: 1,000

As low as:  $2.85  (USD) (Buy {0})

In Stock:  Yes

Contact Form
DPST (2 Form A)
Output Voltage
0 to 60 V
On-state Resistance-Max
2.5 Ω
Input Voltage
1.5 V
Input Current
5 mA
Contact Current-Max
500 mA
  • This part has been identified as a viable alternate to part you are searching for. In most cases it will be a drop in replacement but this is not guaranteed. Please check the technical specification on the datasheet to ensure compatibility before purchasing.
 

Stay in touch with the latest news...