New Products 

See It First, Buy It First at Future Electronics 

Let Future help you stay ahead of the competition and on the leading edge of product development by frequently browsing the latest product releases from our portfolio of world-class manufacturers.

Many of the products on display here have just been released; some are pre-market release, so make sure you place your orders in advance of inventory arriving to guarantee you gain the advantage over your competitors.

Current Category:

Compare products (5 maximum)

PANASONIC 

AQY Photomos Series 0.12 A 350 V 35 Ohm SMT 1 Channel Solid State Relay -SOP-4

Mfr Part#:  AQY210KS

Packaging : TUBE 
Std Packaging Qty: 100
Min Order Qty: 5

As low as:  $2.85  (USD) (Buy {0})

In Stock:  Yes

Contact Form
SPST (1 Form A)
Output Voltage
0 to 350 V
On-state Resistance-Max
35 Ω
Contact Current-Max
120 mA
PANASONIC 

AQW Photomos Series 0.1 A 400 V 50 Ohm SMT 2 Channel Solid State Relay - DIP-8

Mfr Part#:  AQW214A

Packaging : TUBE 
Std Packaging Qty: 50
Min Order Qty: 5

As low as:  $4.52  (USD) (Buy {0})

In Stock:  Yes

Contact Form
DPST (2 Form A)
No of Channels
2
Output Voltage
0 to 400 V
On-state Resistance-Max
50 Ω
Input Current
5 mA
Contact Current-Max
0.1 A
PANASONIC 

AQV Photomos Series 0.25 A 200 V 4 Ohm 1 Channel Solid State Relay - DIP-6

Mfr Part#:  AQV257

Packaging : TUBE 
Std Packaging Qty: 50
Min Order Qty: 5

As low as:  $3.79  (USD) (Buy {0})

In Stock:  Yes

Contact Form
SPST (1 Form A)
Output Voltage
0 to 200 V
On-state Resistance-Max
4 Ω
Contact Current-Max
250 mA
PANASONIC 

AQY Photomos Series 350 mA 400 V 3.2 Ohm 1 Channel Solid State Relay -POWERDIP-4

Mfr Part#:  AQY274A

Packaging : BULK 
Std Packaging Qty: 50
Min Order Qty: 2

As low as:  $9.22  (USD) (Buy {0})

In Stock:  Yes

Contact Form
SPST (1 Form A)
Output Voltage
0 to 400 V
On-state Resistance-Max
3.2 Ω
Contact Current-Max
350 mA
PANASONIC 

AQY Photomos Series 350 mA 400 V 3.2 Ohm 1 Channel Solid State Relay -POWERDIP-4

Mfr Part#:  AQY274

Packaging : TUBE 
Std Packaging Qty: 50
Min Order Qty: 2

As low as:  $9.79  (USD) (Buy {0})

In Stock:  Yes

Contact Form
SPST (1 Form A)
Output Voltage
0 to 400 V
On-state Resistance-Max
3.2 Ω
Input Voltage
1.5 V
Input Current
10 mA
Contact Current-Max
350 mA
PANASONIC 

AQV Series 120 mA 400 V 50 Ohm Surface Mount PhotoMOS Solid State Relay - DIP-6

Mfr Part#:  AQV234A

Packaging : TUBE 
Std Packaging Qty: 50
Min Order Qty: 5

As low as:  $2.58  (USD) (Buy {0})

In Stock:  Yes

Contact Form
SPST (1 Form A)
Output Voltage
0 to 400 V
On-state Resistance-Max
50 Ω
Input Voltage
1.5 V
Input Current
2 mA
Contact Current-Max
120 mA
PANASONIC 

AQY Photomos Series 120 mA 400 V 35 Ohm SMT 1 Channel Solid State Relay -DIP-4

Mfr Part#:  AQY414EHA

Packaging : TUBE 
Std Packaging Qty: 100
Min Order Qty: 5

As low as:  $2.15  (USD) (Buy {0})

In Stock:  Yes

Contact Form
SPST (1 Form B)
No of Channels
1
Output Voltage
0 to 400 V
On-state Resistance-Max
35 Ω
Input Voltage
1.14 V
Contact Current-Max
500 mA
PANASONIC 

AQZ Photomos Series 3 A 60 V 0.18 Ohm 1 Channel Solid State Relay - SIP-4

Mfr Part#:  AQZ202

Packaging : TUBE 
Std Packaging Qty: 25
Min Order Qty: 2

As low as:  $6.72  (USD) (Buy {0})

In Stock:  Yes

Contact Form
SPST (1 Form A)
Output Voltage
0 to 60 V
On-state Resistance-Max
0.18 Ω
Contact Current-Max
3 A
PANASONIC 

AQZ Photomos Series 0.5 A 400 V 4 Ohm 1 Channel Solid State Relay - SIL-4

Mfr Part#:  AQZ404

Packaging : TUBE 
Std Packaging Qty: 25
Min Order Qty: 2

As low as:  $10.45  (USD) (Buy {0})

In Stock:  Yes

Contact Form
SPST (1 Form B)
No of Channels
1
Output Voltage
0 to 400 V
On-state Resistance-Max
4 Ω
Input Voltage
1.16 V
Input Current
1 A
PANASONIC 

AQZ Photomos Series 4 A 60 V 0.09 Ohm 1 Channel Solid State Relay - SIP-4

Mfr Part#:  AQZ102

Packaging : TUBE 
Std Packaging Qty: 25
Min Order Qty: 2

As low as:  $5.98  (USD) (Buy {0})

In Stock:  Yes

Contact Form
SPST (1 Form A)
Output Voltage
0 to 60 V
On-state Resistance-Max
0.09 Ω
Input Voltage
1.5 V
Input Current
10 mA
Contact Current-Max
4 A