New Products 

See It First, Buy It First at Future Electronics 

Let Future help you stay ahead of the competition and on the leading edge of product development by frequently browsing the latest product releases from our portfolio of world-class manufacturers.

Many of the products on display here have just been released; some are pre-market release, so make sure you place your orders in advance of inventory arriving to guarantee you gain the advantage over your competitors.

Current Category:

Compare products (5 maximum)

PANASONIC 

AQY Photomos Series 0.12 A 40 V 12.5 Ohm SMT 1 Channel Solid State Relay - SOP-4

Mfr Part#:  AQY221N2S

Packaging : TUBE 
Std Packaging Qty: 100
Min Order Qty: 5

As low as:  $3.98  (USD) (Buy {0})

In Stock:  Yes

Contact Form
SPST (1 Form A)
No of Channels
1
Output Voltage
0 to 40 V
On-state Resistance-Max
12.5 Ω
Input Voltage
1.5 V
Input Current
5 mA
PANASONIC 

AQY Photomos Series 1 A 60 V 0.7 Ohm SMT 1 Channel Solid State Relay -SOP-4

Mfr Part#:  AQY212GS

Packaging : TUBE 
Std Packaging Qty: 100
Min Order Qty: 5

As low as:  $3.77  (USD) (Buy {0})

In Stock:  Yes

Contact Form
SPST (1 Form A)
Output Voltage
0 to 60 V
On-state Resistance-Max
0.7 Ω
Input Voltage
1.5 V
Input Current
10 mA
Contact Current-Max
1 A
PANASONIC 

AQV Photomos Series 0.1 A 400 V 50 Ohm 1 Channel Solid State Relay - SOIC-6

Mfr Part#:  AQV414S

Packaging : TUBE 
Std Packaging Qty: 75
Min Order Qty: 5

As low as:  $2.99  (USD) (Buy {0})

In Stock:  Yes

Contact Form
SPST (1 Form B)
Output Voltage
0 to 400 V
On-state Resistance-Max
50 Ω
Input Voltage
1.5 V
Input Current
5 mA
Contact Current-Max
100 mA
PANASONIC 

AQV Photomos Series 2.5 A 60 V 0.12 Ω 1 Channel Solid State Relay - DIP-6

Mfr Part#:  AQV252G

Packaging : TUBE 
Std Packaging Qty: 50
Min Order Qty: 5

As low as:  $3.57  (USD) (Buy {0})

In Stock:  Yes

Contact Form
SPST (1 Form A)
Output Voltage
0 to 60 V
On-state Resistance-Max
0.12 Ω
Input Voltage
1.5 V
Input Current
10 mA
Contact Current-Max
2.5 A
PANASONIC 

AQV Photomos Series 50 mA 200 V 50 Ohm 1 Channel Solid State Relay - SOIC-6

Mfr Part#:  AQV227NS

Packaging : TUBE 
Std Packaging Qty: 75
Min Order Qty: 5

As low as:  $2.99  (USD) (Buy {0})

In Stock:  Yes

Contact Form
SPST (1 Form A)
Output Voltage
0 to 200 V
On-state Resistance-Max
50 Ω
Input Voltage
1.5 V
Input Current
5 mA
Contact Current-Max
50 mA
PANASONIC 

AQY Photomos Series 0.13 A 350 V 25 Ohm 1 Channel Solid State Relay - DIP-4

Mfr Part#:  AQY210EH

Packaging : TUBE 
Std Packaging Qty: 100
Min Order Qty: 5

As low as:  $1.22  (USD) (Buy {0})

In Stock:  Yes

Contact Form
SPST (1 Form A)
Output Voltage
0 to 350 V
On-state Resistance-Max
25 Ω
Contact Current-Max
130 mA
PANASONIC 

AQY Photomos Series 0.65 A 200 V 1.1 Ω 1 Channel Solid State Relay -POWERDIP-4

Mfr Part#:  AQY277A

Packaging : TUBE 
Std Packaging Qty: 50
Min Order Qty: 2

As low as:  $10.26  (USD) (Buy {0})

In Stock:  Yes

Contact Form
SPST (1 Form A)
Output Voltage
0 to 200 V
On-state Resistance-Max
1.1 Ω
Input Voltage
1.5 V
Input Current
10 mA
Contact Current-Max
0.65 A
STMICROELECTRONICS 

STM32F Series 1 MB Flash 192 KB RAM 168 MHz 32-Bit Microcontroller - LQFP-176

Mfr Part#:  STM32F407IGT6

Packaging : TRAY 
Std Packaging Qty: 400
Min Order Qty: 1

As low as:  $11.46  (USD) (Buy {0})

In Stock:  Yes

Family Name
STM32F
Flash Size (Bytes)
1 MB
RAM Size
192 kB
Speed
168 MHz
No of I/O Lines
140
InterfaceType / Connectivity
CAN / Ethernet / I...
PANASONIC 

AQY Photomos Series 0.12 A 80 V 15 Ohm SMT 1 Channel Solid State Relay - SSOP-4

Mfr Part#:  AQY225R2V

Packaging : TUBE 
Std Packaging Qty: 150
Min Order Qty: 5

As low as:  $4.36  (USD) (Buy {0})

In Stock:  Yes

Contact Form
SPST (1 Form A)
Output Voltage
0 to 80 V
On-state Resistance-Max
15 Ω
Contact Current-Max
120 mA
PANASONIC 

AQV Photomos Series 0.1 A 400 V 50 Ohm 1 Channel Solid State Relay - SOIC-6

Mfr Part#:  AQV414SX

Packaging : Cut Tape  Mini-Reel Calculator  
Std Packaging Qty: 1,000
Min Order Qty: 1

As low as:  $2.73  (USD) (Buy {0})

In Stock:  Yes

Contact Form
SPST (1 Form B)
Output Voltage
0 to 400 V
On-state Resistance-Max
50 Ω
Input Voltage
1.5 V
Input Current
5 mA
Contact Current-Max
100 mA