New Products 

See It First, Buy It First at Future Electronics 

Let Future help you stay ahead of the competition and on the leading edge of product development by frequently browsing the latest product releases from our portfolio of world-class manufacturers.

Many of the products on display here have just been released; some are pre-market release, so make sure you place your orders in advance of inventory arriving to guarantee you gain the advantage over your competitors.

Current Category:

Compare products (5 maximum)

PANASONIC 

AQV Photomos Series 130 mA 350 V 35 Ohm SMT 1 Channel Solid State Relay - DIP-6

Mfr Part#:  AQV210EA

Packaging : TUBE 
Std Packaging Qty: 50
Min Order Qty: 10

As low as:  $1.01  (USD) (Buy {0})

In Stock:  No

Contact Form
SPST (1 Form A)
Output Voltage
0 to 350 V
On-state Resistance-Max
35 Ω
Input Voltage
1.5 V
Input Current
5 mA
Contact Current-Max
130 mA
PANASONIC 

AQV Photomos Series 130 mA 350 V 35 Ohm 1 Channel Solid State Relay - DIP-6

Mfr Part#:  AQV210EH

Packaging : TUBE 
Std Packaging Qty: 50
Min Order Qty: 5

As low as:  $1.33  (USD) (Buy {0})

In Stock:  No

Contact Form
SPST (1 Form A)
Output Voltage
0 to 350 V
On-state Resistance-Max
35 Ω
Input Voltage
1.5 V
Input Current
5 mA
Contact Current-Max
130 mA
PANASONIC 

AQV Photomos Series 120 mA 350 V 35 Ohm SMT 1 Channel Solid State Relay -SOIC-6

Mfr Part#:  AQV210S

Packaging : TUBE 
Std Packaging Qty: 75
Min Order Qty: 5

As low as:  $1.47  (USD) (Buy {0})

In Stock:  No

Contact Form
SPST (1 Form A)
Output Voltage
0 to 350 V
On-state Resistance-Max
35 Ω
Input Voltage
1.5 V
Input Current
5 mA
Contact Current-Max
120 mA
PANASONIC 

AQV Photomos Series 0.12 A 400 V 50 Ohm 1 Channel Solid State Relay - DIP-6

Mfr Part#:  AQV214H

Packaging : TUBE 
Std Packaging Qty: 50
Min Order Qty: 5

As low as:  $3.22  (USD) (Buy {0})

In Stock:  No

Contact Form
SPST (1 Form A)
No of Channels
1
Output Voltage
0 to 400 V
On-state Resistance-Max
50 Ω
Input Voltage
1.5 V
Input Current
5 mA
PANASONIC 

AQV Photomos Series 0.1 A 400 V 50 Ohm SMT 1 Channel Solid State Relay -SOIC-6

Mfr Part#:  AQV214S

Packaging : TUBE 
Std Packaging Qty: 75
Min Order Qty: 5

As low as:  $2.77  (USD) (Buy {0})

In Stock:  No

Contact Form
SPST (1 Form A)
Output Voltage
0 to 400 V
On-state Resistance-Max
50 Ω
Input Voltage
1.5 V
Input Current
5 mA
Contact Current-Max
100 mA
PANASONIC 

AQV Photomos Series 50 mA 200 V 50 Ohm 1 Channel Solid State Relay - SOIC-6

Mfr Part#:  AQV227NSX

Packaging : REEL 
Std Packaging Qty: 1,000
Min Order Qty: 1,000

As low as:  $2.86  (USD) (Buy {0})

In Stock:  No

Contact Form
SPST (1 Form A)
Output Voltage
0 to 200 V
On-state Resistance-Max
50 Ω
Contact Current-Max
50 mA
PANASONIC 

AQV Photomos Series 0.5 A 40 V 1 Ohm SMT 1 Channel Solid State Relay - DIP-6

Mfr Part#:  AQV251AX

Packaging : REEL 
Std Packaging Qty: 1,000
Min Order Qty: 1,000

As low as:  $2.57  (USD) (Buy {0})

In Stock:  No

Contact Form
SPST (1 Form A)
Output Voltage
0 to 40 V
On-state Resistance-Max
1 Ω
Contact Current-Max
500 mA
PANASONIC 

AQV Photomos Series 2.5 A 60 V 0.12 Ohm SMT 1 Channel Solid State Relay - DIP-6

Mfr Part#:  AQV252GAX

Packaging : REEL 
Std Packaging Qty: 1,000
Min Order Qty: 1,000

As low as:  $2.55  (USD) (Buy {0})

In Stock:  No

Contact Form
SPST (1 Form A)
Output Voltage
0 to 60 V
On-state Resistance-Max
0.12 Ω
Contact Current-Max
2.5 A
PANASONIC 

AQV Photomos Series 0.15 A 400 V 16 Ohm 1 Channel Solid State Relay - DIP-6

Mfr Part#:  AQV254H

Packaging : TUBE 
Std Packaging Qty: 50
Min Order Qty: 5

As low as:  $5.28  (USD) (Buy {0})

In Stock:  No

Contact Form
SPST (1 Form A)
No of Channels
1
Output Voltage
0 to 400 V
On-state Resistance-Max
16 Ω
Input Voltage
1.5 V
Input Current
5 mA
PANASONIC 

AQV Photomos Series 0.15 A 400 V 16 Ohm SMT 1 Channel Solid State Relay - DIP-6

Mfr Part#:  AQV254HAZ

Packaging : REEL 
Std Packaging Qty: 1,000
Min Order Qty: 1,000

As low as:  $2.97  (USD) (Buy {0})

In Stock:  No

Contact Form
SPST (1 Form A)
No of Channels
1
Output Voltage
0 to 400 V
On-state Resistance-Max
16 Ω
Input Voltage
1.5 V
Input Current
5 mA