New Products 

See It First, Buy It First at Future Electronics 

Let Future help you stay ahead of the competition and on the leading edge of product development by frequently browsing the latest product releases from our portfolio of world-class manufacturers.

Many of the products on display here have just been released; some are pre-market release, so make sure you place your orders in advance of inventory arriving to guarantee you gain the advantage over your competitors.

Current Category:

Compare products (5 maximum)

WAKEFIELD-VETTE 

CD-02-05 Series Ø0.8" OD / Ø0.26" ID Phase Change DO-4/DO-5 Pad

Mfr Part#:  CD-02-05-DO4-5

Packaging : BULK 
Std Packaging Qty: 500
Min Order Qty: 500

As low as:  $0.3500  (USD) (Buy {0})

In Stock:  Yes

Type
Interface Pad
Material
Polymide Film
Dimension
0.8 " OD / 0.26 " ...
WAKEFIELD-VETTE 

CD-02-05 Series Ø1" OD / Ø0.25" ID Phase Change DO-5 Pad

Mfr Part#:  CD-02-05-DO5

Packaging : BULK 
Std Packaging Qty: 500
Min Order Qty: 500

As low as:  $0.4500  (USD) (Buy {0})

In Stock:  Yes

Type
Interface Pad
Material
Polymide Film
Dimension
1 " OD / 0.25 " ID
WAKEFIELD-VETTE 

CD-02-05 Series Ø1 Inch OD Phase Change LED Circle Pad

Mfr Part#:  CD-02-05-LED-1

Packaging : BULK 
Std Packaging Qty: 500
Min Order Qty: 25

As low as:  $0.4350  (USD) (Buy {0})

In Stock:  Yes

Type
Interface Pad
Material
Polymide Film
Dimension
Ø 1 inch
WAKEFIELD-VETTE 

CD-02-05 Series 1.12 x 1.12" with Hole Phase Change Rectifier Pad

Mfr Part#:  CD-02-05-REC-112

Packaging : BULK 
Std Packaging Qty: 500
Min Order Qty: 500

As low as:  $0.4750  (USD) (Buy {0})

In Stock:  Yes

Type
Interface Pad
Material
Polymide Film
Dimension
1.12 x 1.12 inch
CUI INC 

CMS Series 15 x 11 x 3 mm 0.7 W 8 Ohm 500 Hz Solder Pad Micro Speaker

Mfr Part#:  CMS-15118D-SP

Packaging : TRAY 
Std Packaging Qty: 100
Min Order Qty: 10

As low as:  $1.53  (USD) (Buy {0})

In Stock:  Yes

CUI INC 

CMS Series 16 x 9 x 3 mm 0.8 W 6 Ohm 600 Hz Spring Lead Micro Speaker

Mfr Part#:  CMS-160916A-SP

Packaging : TRAY 
Std Packaging Qty: 120
Min Order Qty: 5

As low as:  $2.08  (USD) (Buy {0})

In Stock:  Yes

CUI INC 

CMS Series 15 x 11 x 3 mm 0.8 W 8 Ohm 500 Hz Spring Lead Micro Speaker

Mfr Part#:  CMS-15118C-SP

Packaging : TRAY 
Std Packaging Qty: 120
Min Order Qty: 10

As low as:  $1.38  (USD) (Buy {0})

In Stock:  Yes

STMICROELECTRONICS 

STM32F Series 1024 kB Flash 192 kB RAM 168 MHz 32-Bit Microcontroller - LQFP-144

Mfr Part#:  STM32F407ZGT6

Packaging : TRAY 
Std Packaging Qty: 60
Min Order Qty: 2

As low as:  $8.91  (USD) (Buy {0})

In Stock:  Yes

Family Name
STM32F
Core Processor
ARM Cortex M4
Program Memory Type
Flash
Flash Size (Bytes)
1024 kB
RAM Size
192 kB
Speed
168 MHz
PANASONIC 

AQV Photomos Series 2.5 A 60 V 0.12 Ω 1 Channel Solid State Relay - DIP-6

Mfr Part#:  AQV252G

Packaging : TUBE 
Std Packaging Qty: 50
Min Order Qty: 5

As low as:  $3.88  (USD) (Buy {0})

In Stock:  Yes

Contact Form
SPST (1 Form A)
Output Voltage
0 to 60 V
On-state Resistance-Max
0.12 Ω
Input Voltage
1.5 V
Input Current
10 mA
Contact Current-Max
2.5 A
CUI INC 

18 x 13 x 2.5 mm 300 to 1150 Hz 92 dB Spring Lead Low Profile Micro Speaker

Mfr Part#:  CMS-18138A-SP

Packaging : TRAY 
Std Packaging Qty: 80
Min Order Qty: 10

As low as:  $1.56  (USD) (Buy {0})

In Stock:  Yes

  • This part has been identified as a viable alternate to part you are searching for. In most cases it will be a drop in replacement but this is not guaranteed. Please check the technical specification on the datasheet to ensure compatibility before purchasing.
 

Stay in touch with the latest news...