New Products 

See It First, Buy It First at Future Electronics 

Let Future help you stay ahead of the competition and on the leading edge of product development by frequently browsing the latest product releases from our portfolio of world-class manufacturers.

Many of the products on display here have just been released; some are pre-market release, so make sure you place your orders in advance of inventory arriving to guarantee you gain the advantage over your competitors.

Current Category:

Compare products (5 maximum)

STMICROELECTRONICS 

STM32F Series 1 MB Flash 192 KB RAM 168 MHz 32-Bit Microcontroller - LQFP-176

Mfr Part#:  STM32F407IGT6

Packaging : TRAY 
Std Packaging Qty: 400
Min Order Qty: 2

As low as:  $9.17  (USD) (Buy {0})

In Stock:  Yes

Family Name
STM32F
Flash Size (Bytes)
1 MB
RAM Size
192 kB
Speed
168 MHz
No of I/O Lines
140
InterfaceType / Connectivity
CAN / Ethernet / I...
ROHM SEMICONDUCTOR 

SLR-322 Series Green Ø3.1 mm 50° Clear 10 mcd 2.1 V Round Through Hole LED

Mfr Part#:  SLR-322MG3F

Packaging : BAG 
Std Packaging Qty: 2,000
Min Order Qty: 100

As low as:  $0.1060  (USD) (Buy {0})

In Stock:  Yes

No of LEDs
1
Forward Voltage
2.1 V
Forward (Drive) Current
10 mA
Intensity
10 mcd
Viewing Angle
50 °
Wavelength
563 nm
PANASONIC 

AQY Photomos Series 0.13 A 350 V 25 Ohm 1 Channel Solid State Relay - DIP-4

Mfr Part#:  AQY210EH

Packaging : TUBE 
Std Packaging Qty: 100
Min Order Qty: 10

As low as:  $1.22  (USD) (Buy {0})

In Stock:  Yes

Contact Form
SPST (1 Form A)
Output Voltage
0 to 350 V
On-state Resistance-Max
25 Ω
Contact Current-Max
130 mA
PANASONIC 

AQV Photomos Series 0.4 A 60 V 1.4 Ohm SMT 1 Channel Solid State Relay - DIP-6

Mfr Part#:  AQV252A

Packaging : TUBE 
Std Packaging Qty: 50
Min Order Qty: 5

As low as:  $3.93  (USD) (Buy {0})

In Stock:  Yes

Contact Form
SPST (1 Form A)
Output Voltage
0 to 60 V
On-state Resistance-Max
1.4 Ω
Input Voltage
1.5 V
Input Current
5 mA
Contact Current-Max
400 mA
WAKEFIELD-VETTE 

CD-02-05 Series 1 x 1 x 0.003 inch Square Pad Phase Change Thermal Pad

Mfr Part#:  CD-02-05-025

Packaging : BULK 
Std Packaging Qty: 250
Min Order Qty: 25

As low as:  $0.6850  (USD) (Buy {0})

In Stock:  Yes

Type
Interface Pad
Material
Polymide Film
Dimension
1 x 1 inch
WAKEFIELD-VETTE 

CD-02-05 Series 3 Hole Triple Mount TO-247 Phase Change Thermal Pad

Mfr Part#:  CD-02-05-247-3

Packaging : BULK 
Std Packaging Qty: 250
Min Order Qty: 250

As low as:  $0.6300  (USD) (Buy {0})

In Stock:  Yes

Type
Interface Pad
Material
Polymide Film
Dimension
2.25 x 0.95 inch
WAKEFIELD-VETTE 

CD-02-05 Series 1.55 x 1.05 inch TO-3 2 Pin Phase Change Thermal Pad

Mfr Part#:  CD-02-05-3-2

Packaging : BULK 
Std Packaging Qty: 250
Min Order Qty: 250

As low as:  $0.5250  (USD) (Buy {0})

In Stock:  Yes

Type
Interface Pad
Material
Polymide Film
Dimension
1.55 x 1.05 inch
WAKEFIELD-VETTE 

CD-02-05 Series 1.55 x 1.05 inch TO-3 4 Pin Phase Change Thermal Pad

Mfr Part#:  CD-02-05-3-4

Packaging : BULK 
Std Packaging Qty: 250
Min Order Qty: 250

As low as:  $0.5250  (USD) (Buy {0})

In Stock:  Yes

Type
Interface Pad
Material
Polymide Film
Dimension
1.55 x 1.05 inch
WAKEFIELD-VETTE 

CD-02-05 Series 1.55 x 1.05 inch TO-3 8 Pin Phase Change Thermal Pad

Mfr Part#:  CD-02-05-3-8

Packaging : BULK 
Std Packaging Qty: 250
Min Order Qty: 250

As low as:  $0.5250  (USD) (Buy {0})

In Stock:  Yes

Type
Interface Pad
Material
Polymide Film
Dimension
1.55 x 1.05 inch
WAKEFIELD-VETTE 

CD-02-05 Series 2.25 x 1.75" End Slots Phase Change Bridge Rectifier Pad

Mfr Part#:  CD-02-05-BRI-225

Packaging : BULK 
Std Packaging Qty: 250
Min Order Qty: 250

As low as:  $1.10  (USD) (Buy {0})

In Stock:  Yes

Type
Interface Pad
Material
Polymide Film
Dimension
2.25 x 1.75 inch
  • This part has been identified as a viable alternate to part you are searching for. In most cases it will be a drop in replacement but this is not guaranteed. Please check the technical specification on the datasheet to ensure compatibility before purchasing.
 

Stay in touch with the latest news...