NXP Cortex-M3 MCU Webinar 

Register Today 

 

 

 

 

 

 

 

 

 

NXP introduces its new LPC1700 Cortex-M3 microcontroller family.

The LPC1700 is a highly integrated, high performance microcontroller based on revision 2 of the Cortex-M3 core. This family leverages NXP's microcontroller expertise with outstanding peripherals including: Ethernet, USB (Host, Device/OTG), CAN, 12-bit ADC, DAC, motor control PWM, I2S, ultra-low power RTC and a host of others. NXP's unique blend of peripherals and versatile bus architecture make this suitable for a wide range of applications, from simple to demanding. NXP's LPC1700 processor is targeted at 8-, 16- and 32-bit applications.

Topics covered include a brief overview of the Cortex-M3 architecture, NXP's implementation and peripherals, development tools and software environment. This presentation is suitable for both ARM veterans and newcomers alike.

To View the Webinar, click here to register with TechOnline 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619