Qualify for Your 50% Off Code for the RL78/F14 Development Kit! 

 

 


















For a limited time you can register to qualify for 50% off the RL78/F14 Development Kit. Click the below link to register to qualify for your code from Renesas. If you qualify come back to Future Electronics and use the code to receive 50% off the RL78/F14 Development Kit.



RL78/F Series Automotive 16-bit MCU Features:


Easy-to-scale up and down

  • 20-pin to 144-pin package
  • 8KB to 512KB flash

Easy-to-design for super low power applications

  • <200μA/MHz full speed operation
  • 0.5μA at STOP mode with LVD and WDT
  • 0.7μA at HALT mode with 32kHz clock
  • SNOOZE mode – A/D sampling or UART communication without waking up CPU

Easy-to-meet temperature and safety requirements

  • 150ºC ambient temperature operation
  • Extensive hardware functional safety features
        - RAM/ROM ECC
        - Memory guard function
        - Flash memory CRC operation function
        - PLL lock detection function
        - Windowed watchdog
        - A/D test function

Easy-to-use ecosystem for fast development

  • QuantiPhi – Powerful new configuration and driver generation tool by SimuQuest with model-based design support
  • Renesas Development Kit for RL78/F14
        - Full-featured and affordable with on-board debugger
        - Full I/O and extensive software support
        - Supports a motor control extension board
  • In-house and third-party IDE/compiler with Eclipse support

 

Get the 50% off code for the RL78/F14 Development Kit!




* Redemption of this coupon code (this “Coupon Code”) is administered solely by Future Electronics, Inc. and/or its affiliates (together, “Future Electronics”). Subject to availability and Future Electronics’ terms and conditions, this Coupon Code gives you the opportunity to apply to receive one coupon issued by Future Electronics, which would enable you to purchase one development kit, part number “YRDKRL78F14” (the “Product”) at a discounted price of USD $99. Your ability to redeem the Coupon Code for a coupon is subject to Future Electronics’ applicable terms and conditions. The Coupon Code will not be honored by Renesas Electronics America Inc. or any other Renesas entity (collectively, “Renesas”) for any purchase of any products or for any discount. The Coupon Code has no cash value. Renesas is not responsible for any lost, damaged or stolen Coupon Codes. Coupons issued by Future Electronics may be limited in quantity and be subject to additional restrictions, including but not limited to the availability of Products, which may sell out at any time. Eligibility to participate in this promotion is restricted to residents of the US, Canada, Mexico and countries in South America. Other restrictions may also apply.

Stay in touch with the latest news...