Vishay Super 12 2017 

Featured Products  

 

 

Brochure
SQJQ480E
TrenchFET® Gen IV MOSFET


80 V, 3 mΩ N-Channel MOSFET in PowerPAK® 8x8L Package


Datasheet
T59 Series
vPolyTanTM Polymer Capacitors


Low ESR, High Energy Polymer Capacitors in MAP Package


Datasheet
VCNL4035X01
Optical Sensor


Integrated Proximity and Ambient Light Sensor for Gesture Applications


Datasheet
WSLF2512

6 W Power Metal Strip® Resistor with Low Resistance and Low TCR




Datasheet
VTVS5V0ASMF to VTVS63GSMF

400 W Transient Voltage Suppressor (TVS) Diodes in SMF Package




Datasheet
IHLE-5A Series
High Current Inductors
with E-Field Shield


Provide 20 dB Electric Field Reduction at 1 cm for Automotive Applications


Datasheet
SiC462
Synchronous microBUCK® Regulator


4.5 V to 60 V Buck Regulator Capable of Delivering Up to 75 W Output Power



Datasheet
MKP1847H
AC Filtering Film Capacitor


Robust Design for High Humidity Environments



Datasheet
10 A to 30 A FRED Pt®
Ultrafast Rectifiers in
SMPD Package


Offer Higher Power Density



Datasheet
IHXL Series
Very High Current Inductors


Largest Composite Inductor Available; Up to 250 A Continuous Current Rating




Datasheet
SiRA20DP
TrenchFET® Gen IV MOSFET


25 V, 0.58 mΩ N-Channel MOSFET Provides Lowest Maximum RDS(on)




Datasheet
DCRF
(Direct Water-Cooled Power Wirewound Resistor)


Handles Almost 10x the Power of Naturally-Cooled Resistors in the Same Size


Datasheet

Stay in touch with the latest news...