MURATA  

CSTCC 4 MHz 7.2 X 3 mm Built-in Capacitor SMT Resonator

Mfr Part#: CSTCC4M00G53-R0
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  2,000

 
 

Share


Download Center

Prices

$0.2250 USD (each)
2000 $0.2250
4000+ $0.2200 (Save 2%)

Availability

Qty in Stock : 2,000
On Order :
2,000
Min. Order Qty: 2,000
Multiple of: 2,000
Add to Cart
 

Overview

Product Highlight

  • Operating Frequency: 4 MHz
  • Load Capacitance: 15 pF
  • Frequency Tolerance: ±0.5 %
  • Temperature Stability: ±0.4 %
  • Operating Temp Range: -20 to +80 °C
  • Aging (First Year): ±0.3 ppm
  • Storage Temperatue Range: -10 to +40 °C
  • Dimension: 7.2 x 3 mm
  • No of Pins: 3