MURATA  

CSTCE Series 10 MHz 30 pf 3.2 x 1.3 x 0.7 mm Built-in Capacitor SMT Resonator

Mfr Part#: CSTCE10M0G55-R0
Mounting Method:  Surface Mount
Packaging:  Cut Tape
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.2200 USD (each)
1500+ $0.2200 (Save 29%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: 8 Weeks
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Operating Frequency: 10 MHz
  • Load Capacitance: 33 pF
  • Frequency Tolerance: ±0.5 %
  • Temperature Stability: ±0.2 %
  • Operating Temp Range: -20 to +80 °C
  • Aging (First Year): ±0.1 ppm
  • Storage Temperatue Range: -10 to +40 °C
  • Dimension: 3.2 x 1.3 mm
  • No of Pins: 3