MURATA  

CSTCE 8 MHz 3.2 x 1.3 x 0.7 mm Built-in Capacitor SMT Resonator

Mfr Part#: CSTCE8M00G55-R0
Mounting Method:  Surface Mount
Packaging:  Cut Tape
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.2700 USD (each)
1500+ $0.2700 (Save 28%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: 8 Weeks
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Operating Frequency: 8 MHz
  • Load Capacitance: 33 pF
  • Frequency Tolerance: ±0.5 %
  • Operating Temp Range: -20 to +80 °C

The CSTCE8M00G55-R0 is a 2.5 X 2 mm surface mount Ceramic Resonator with built-in capacitance, 8 MHz frequency and ±0.5% tolerance.

Product Specifications:

  • Nominal Frequency: 8.000MHz
  • Initial Tolerance : ±0.5%
  • Resonant Frequency : 40ohm
  • Temp. Stability : ±0.2%
  • Operating Temperature Range : -20 to +80℃
  • Frequency Aging : ±0.1%
  • Built-in Load Capacitance: 33pF 

 Applications:

  • consumer electronics

 

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...