VISHAY  

NPN 570 nm 5 V 75 uA Through Hole Analog Ambient Light Sensor - T-1 3/4

Mfr Part#:  TEPT5700
Packaging:  EACH
Package Style:  T-1 3/4
Mounting Method:  Through Hole

Photo Current: 75 µA
Peak Wavelength: 570 nm
Output Type: Analog Output
Supply Voltage: 0.5 to 5 V
Operating Temp Range: -40 to +85 °C


Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.3000 USD (each)
1+ $0.3000

Availability

Qty in Stock: 2,419
Reserve Stock: 0
In Transit: 4,000
LT: 5-10 Days
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Recently Viewed Items

EPCOS
B39321 B37...
B39321 Series 315 MHz 630 kHz Bw @ -3 db -45/+ 120° C Short Range SAW Filter
From $1.00 USD
EPCOS
B39431-R96...
B39431 Series 433.92 MHz 3.2 pF -40/125° C Single Port SAW Resonator
From $0.7300 USD
CYPRESS
CY3217
MiniProg Programmer Kit
From $25.60 USD
EPCOS
B39321-R98...
B39321 Series 315 MHz 3.3 pF -40/125° C Short Range SAW Resonator
Call for pricing
EPCOS
B39431-B37...
B39431 Series 433.92 MHz 400 kHz Bw @ -3 db -45/+ 125° C SAW Filter
From $1.01 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...