MELEXIS  

Evaluation Board for MLX90316 - Rotary Position Sensor IC

Mfr Part#: EVB90316-DC
Packaging:  KIT
Std Packaging Qty:  1


Share


Prices

$25.00 USD (each)
1 - 19 $25.00
20+ $24.88 (Save %)

Availability

Qty in Stock :   3
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Position Sensing
  • Core Supported: MLX90316
The MLX90316 is a CMOS Hall sensor that gives the angular position of a magnetic field parallel to the IC surface. It is designed for contactless rotary position sensors that are frequently required in both automotive and industrial applications. The MLX90316 detects the absolute angular position of a small magnet (diametrally magnetized) that is positioned and rotates above the device surface.

Features and Benefits :

  • Absolute Rotary Position Sensor IC
  • Simple & Robust Magnetic Design
  • TriaxisTM Hall Technology
  • Programmable Angular Range up to 360 Degrees
  • Programmable Linear Transfer Characteristic
  • Selectable Analog (Ratiometric), PWM, Serial Protocol
  • 12 bit Angular Resolution
  • 10 bit Angular Accuracy
  • 40 bit ID Number
  • Single Die - SO8 Package
  • Dual Die (Full Redundant) - TSSOP16 Package

Product Applications :

  • Headlamp position control
  • Seat position motor
  • Side Mirror
  • Brake Pedal Position Sensor
  • Electric Power Assisted Steering
  • Ride Height Position Sensing
  • Fuel Level Sensor
  • Valve Position Sensing
  • Steering Angle Measurement

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...