Evaluation Kit for the MCP2210 Series USB to SPI Chip

Mfr Part#: ADM00421
Packaging:  BULK
Std Packaging Qty:  1



Download Center


$30.76 USD (each)
1+ $30.76


Qty in Stock :   4
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart


Product Highlight

  • Type: Interfacing Solutions
  • Core Supported: MCP2210

The ADM00421 is a Evaluation Kit for the MCP2210 Series USB to SPI Chip.

The kit is comprised of two connected boards: MCP2210 Breakout Board (ADM00419), MCP2210 SPI Slave Motherboard (ADM00420).The SPI Slave Motherboard is designed to work together with the Breakout Board and  motherboard provides the test-points required for measurements.


  • Small plug-in board with DIP form factor (2, 10-pin headers spaced at 600mil)
  • Mini-USB connector
  • Access to the SPI bus and all the GP signals
  • PICkit Serial Analyzer compatible header
  • 3.3 or 5 V jumper selectable VDD
  • Able to supply up to 500mA to the rest of the system
  • Socket for insertion of the MCP2210 Breakout Board
  • Easily accessible test points for the SPI bus and GP signals
  • PICkit Serial Analyzer header to access the MCP23S08
  • Potentiometer allows altering of voltage on the channel 1 ADC input

 View the ADM004 Series of Development Tools

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...