GRAYHILL  

Development Kit for 32/48 Position Multi-Touch Pushbutton Ring Encoder

Mfr Part#: T101-DEV1
Packaging:  BOX
Std Packaging Qty:  1

 
 

Share


Prices

$199.00 USD (each)
10+ $199.00 (Save 9%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 10
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Proximity Sensing
  • Core Supported: T101

The T101-DEV1 (Instinct Technology) is a multi-touch gesture recognition software tool which creates more intuitive human interface solutions when integrated with physical components, thereby allowing users to have a common development platform for prototyping and evaluating different solutions.

It combines a touchpad, multi-touch tracking, optical encoder and a pushbutton into one easy-to-use device with gesture recognition technology and a ring encoder to provide the ultimate input flexibility, also its user interface can be easily integrated into future devices.

Features:

USB – I/O Interface

  • Built-In full speed USB device interface
  • A redundant output contains the quadrature output I/O

Touchpad

  • The touch is assigned to the lowest number available from 1 to 5 for reporting.
  • The screen has an overall resolution of 1280 x 1280 and the differentiation can be sensed down to about 3mm.
  • Touch sensing will work with latex gloves

Pushbutton

  • The pushbutton functions in either the touch or proximity mode.

Proximity

  • Proximity is detected using the mutual projected capacitance method.
  • The device sends make and break codes over the USB corresponding to the current status of the proximity sensor.

Backlight

  • Standard white backlight
  • Four lighting elements and Each can be individually set to on or off
  • Can be set to one of 256 different brightness levels

Highlight Ring

  • 12 lighting elements that make up the highlight ring with each ON/OFF status
  • 256 Different brightness levels
  • The highlight ring comes in four different colors: White, Blue, Red or Green. Custom colors are also available.

Additional Features: 

  • Three devices in one:
    • Multi-Touch Touchpad
    • Optical Encoder
    • Pushbutton
  • Impervious to cleaning solutions and disinfectants
  • Rugged, scratch-resistant surfaces
  • Backlit illumination and colored highlight ring
  • Patent pending

Applications:

  • Medical devices
  • Off-highway vehicles
  • Commercial aviation
  • Gaming

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...