NXP  

Demonstration Board for SSL2102 Series SMPS IC Led Driver

Mfr Part#: SSL2102T/DB/FLYB120V,598
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Prices

$105.00 USD (each)
1+ $105.00

Availability

Qty in Stock :   5
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: LED Driver Evaluation
  • Core Supported: SSL2102

The SSL2102 is a Switched Mode Power Supply (SMPS) controller IC that operates directly from rectified mains and also in combination with a phase cut dimmer. It is designed to drive LED devices. The device includes a high-voltage power switch and a circuit to allow start-up directly from the rectified mains voltage. Furthermore the device includes high-voltage circuitry to supply the phase cut dimmer.

The SSL2102 evaluation board kit includes :

  • SSL2102 (120v)
  • Datasheet
  • Join the ‘green’ Lighting revolution brochure
  • Layer information
  • Product leaflet
  • Application note
  • User manual

 Features :

  • Easy migration to existing lighting control infrastructure, TRIAC and transistor dimmers
  • Supports majority of available dimming solutions
  • Valley switching efficiency is optimized by dedicated built-in circuitry
  • Built-in demagnetization detection
  • The IC has Over Temperature Protection (OTP) built-in
  • Short-Winding Protection (SWP) and Over Current Protection (OCP)
  • The IC has internal VCC generation that allows start-up from rectified mains voltage
  • Natural dimming curve by logarithmic correction
  • Limited external components required due to high integration level
  • Thermal enhanced SO20 wide body package.

Applications :

The SSL2102 is suitable for high efficiency and high power factor SSL applications below
25 W, these include :

  • SSL retro-fit lamps (e.g. GU10, E27) from 8 W to 15 W.
  • LED modules, separate power supplies, e.g. LED spots, down-lights from 15 W to
        25 W
  • LED strings, e.g. retail display up to a maximum of 25 W
        For power ratings below 15 W (for LED modules) and 8 W (for SSL retrofit) NXP offers the
        SSL2101.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...