AUSTRIAMICROSYSTEMS   

Linear Encoder with Integrated Hall IC for Linear and Off Axis Rotary Motion

Mfr Part#: AS5304 EB
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$329.41 USD (each)
1+ $329.41

Availability

Qty in Stock: 2
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

Austriamicrosystems designs, manufactures and markets high performance analog integrated circuits for communications, industrial, medical and automotive markets building on more than 25 years of analog design capabilities, system know-how, and own state-of-the-art manufacturing and test facilities.

Austriamicrosystems’ focuses on power management, sensors & sensor interfaces, portable audio and car access applications, and offers the industry's broadest range of high performance absolute and incremental rotary and linear magnetic encoder devices that are complete SoC solutions integrating Hall element, analog front end and digital signal processing.

The AS5304 EB is the evaluation board for the AS5304A/B which is a single-chip IC’s with integrated Hall elements for measuring linear or rotary motion using multi-pole magnetic strips or rings.

Visit the related products area to find out more detail about this device.
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
ITT CANNON
273-8506-0...
DIN 72585 Individual Wire Seals 1.4 mm - 2.0 mm Red for all 4 way versions
From $0.0541 USD
TYCO ELECTRONICS
1-1393210-...
T9A Series 30 A SPST-NO 12 VDC PC Pin General Purpose Industrial Relay
From $1.46 USD
TYCO ELECTRONICS
5787745-1
4 Position Dual Port Socket Right Angle Type A Through Hole USB
From $1.09 USD
ZETEX
ZXCT1009FT...
ZXCT1009 Series 300 kHz 4 uA 2.5 to 20 V High-Side Current Monitor - SOT-23
From $0.5450 USD
AUSTRIAMICROSYSTEMS
AS5304 EB
Linear Encoder with Integrated Hall IC for Linear and Off Axis Rotary Motion
From $329.41 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...