MAXLINEAR  

Evaluation Board for SP6655 Series Step-Down DC-DC Converter

Mfr Part#: SP6655EB
Packaging:  BULK
Std Packaging Qty:  1


Share


Download Center

Prices

$35.71 USD (each)
1+ $35.71

Availability

Qty in Stock :   2
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Battery Management
  • Core Supported: SP6655

Exar's PowerXR products fuse digital power-supply control and monitoring technology with high-performance analog circuitry in a new generation of digital power-management products that enable system architects to create products with advanced, integrated, switching power supplies that significantly reduce wasted energy compared to more commonly used linear power-supply regulators.

The SP6655 Evaluation Board is designed to help the user evaluate the performance of the SP6655 for use as a single Li-Ion battery Step-Down DC-DC Converter. The SP6655 operates from 2.7 V to 6.5 V input, with the highest efficiency in the range 3.0 V to 4.2 V where the Li-Ion battery has the most energy. The SP6655EB evaluation board is a complete power supply circuit to provide ease of evaluation for the DC/DC Converter performance.

Features:

  • High Efficiency Synchronous Step-Down Converter with up to 98% efficiency.
  • 400 mA Output Current, only 20uA Quiescent Current.
  • 2.7 V-6.5 V Input Voltage range,Output Adjustable down to 0.8 V.
  • DFN Package & Ceramic Capacitors for small, low profile Power Supply.
  • Ideal for PDAs, Digital Cameras,Wireless Modems, Cellular Telephones.

For More Information About Synchronous Buck Regulator: CLICK HERE

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...