MELEXIS  

MLX90615 Single and Dual Zone Infra Red Thermometer Evaluation Board EVB90615

Mfr Part#: EVB90615
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$183.34 USD (each)
1 - 4 $183.34
5+ $182.35 (Save 1%)

Availability

Qty in Stock : 4
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Temperature Sensing
  • Core Supported: MLX90615

The EVB90615 evaluation board is an easy interface between the MLX90615 infrared thermometer in TO-can and a PC. The evaluation board and it's software enables the user to make temperature measurements using a PC interface.

With the evaluation board the user can also reconfigure the MLX90615 infrared thermometer for different applications by modifying the interface type, temperature ranges, refresh rate an integration time.  

Features and Benefits :

  • USB interface to computer. HID compatible, no drivers needed
  • Allows easy reconfiguration of the MLX90615 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...