Mini DC DC Converter Evaluation Board
Mfr Part#: 24644R Mounting Method: Surface Mount Packaging: TRAY Std Packaging Qty: 1
The 24644R Maxi and Mini Evaluation Boards offer a convenient means to evaluate the performance of Vicor’s DC-DC converters and have been optimized for user convenience. Refer to the appropriate DC-DC converter data sheet for performance and operating limits.
It is important to remember the fast response of most DC-DC converters can readily show the limitations of the source, load, and associated wiring connected to the evaluation board. Care should be exercised to minimize stray source and load impedances in order to fully exercise the converter. Please refer to Figure 1 for locations of the input and output connections as viewed from the component side.
Features:
* There is currently no detailed product information available. For more information, please call 1-800-675-1619
Be the first to write a review for this product.