MICROCHIP  

Evaluation Board for MIC22705YML Synchronous Buck Controller

Mfr Part#: MIC22705YML-EV
Packaging:  BULK
Std Packaging Qty:  1


Share


Download Center

Prices

$37.14 USD (each)
1 - 4 $37.14
5 - 9 $32.42 (Save 13%)
10+ $31.01 (Save 17%)

Availability

Qty in Stock : 2
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: DC/DC Converters
  • Core Supported: MIC22705

The MIC22705YML EV Evaluation Board for MIC22705YML Synchronous Buck Controller. The Micrel MIC22705 Buck Controller is a high-efficiency, 7 A integrated switch synchronous buck (step-down) regulator. The MIC22705 is optimized for highest efficiency, achieving more than 95% efficiency while still switching at 1 MHz.

The ultra-high speed control loop keeps the output voltage within regulation even under the extreme transient load swings commonly found in FPGAs and low-voltage ASICs. The output voltage is pre-bias safe and can be adjusted down to 0.7 V to address all low-voltage power needs. The MIC22705 is available in a 24-pin 4mm x 4mm MLF® with a junction operating range from –40°C to +125°C.

Features:

  • Input voltage range: 2.9 V to 5.5 V
  • Output voltage adjustable down to 0.7 V
  • Output load current up to 7 A
  • Safe start-up into a pre-biased load
  • Full sequencing and tracking capability
  • Power Good output
  • Efficiency > 95% across a broad load range
  • Ultra-fast transient response
  • Easy RC compensation
  • 100% maximum duty cycle
  • Fully-integrated MOSFET switches
  • Thermal-shutdown and current-limit protection
  • 24-pin 4mm x 4mm MLF®
  • –40°C to +125°C junction temperature range

View the available MIC2270x series of Buck Controllers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...