MICROCHIP  

MCP6N11 and MCP6V2x Wheatstone Bridge Reference Design

Mfr Part#: ARD00354
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$35.89 USD (each)
1+ $35.89

Availability

Qty in Stock :   12
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Metering
  • Core Supported: MCP6N11

The ARD00354 is a part of MCP6N11 and MCP6V2x Wheatstone Bridge Reference Design that demonstrates the Performance of Instrumentation Amplifier. It is equipped with RTD Temperature sensor and INA signal conditioning.

This board demonstrates the performance of Microchip’s MCP6N11 instrumentation amplifier (INA) and a traditional three op amp INA using the MCP6V26 and MCP6V27 auto-zeroed op amps from Microchip. The input signal comes from an RTD temperature sensor in a Wheatstone bridge. Real world interference is added to the bridge’s output, to provide realistic performance comparisons.

Product Features:

  • RTD temperature sensor
  • INA signal conditioning
  • PICmicro® signal conditioning and communications
  • PC software (GUI): Thermal Management Utility
  • Kit Contains:
    • 1x MCP6N11 Wheatstone Bridge Reference Design
    • 1x Mini USB Cable

Applications:

  • High Side Current Sensor
  • Wheatstone Bridge Sensors
  • Difference Amplifier with Level Shifting
  • Power Control Loops

View the MCP6N11 series of Instrumentation Amplifier

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...