MICROCHIP  

300 mA D2PAK Buck Converter Demo Board for MCP16301 Series

Mfr Part#: ADM00360
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$15.37 USD (each)
1+ $15.37

Availability

Qty in Stock :   5
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: DC/DC Converters
  • Core Supported: MCP16301

The ADM00360 is a Demo Board of MCP16301 Series with high input voltage, 300mA, D2PAK Buck Converter.

The MCP16301 device is a highly integrated, high-efficiency, fixed frequency, step-down DC-DC converter in a popular 6-pin SOT-23 package, that operates from input voltage sources up to 30 V. The Demo Board can supply 300 mA of continuous current, while regulating the output voltage from 2.0 V to 15 V.

Features:

  • Output Voltage set to 3.3V
  • 300 mA Output Current
  • Input Voltage Range 4V to 26V
  • EN Input Test Point
  • Minimal Board Space Solution, Smaller than D2PAK Outline

View the ADM003 Series of Demostration Board 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...