RENESAS ELECTRONICS  

Evaluation Board for ISL8225M Dual 15 A Single 30 A Step-Down Power Module

Mfr Part#: ISL8225MEVAL3Z
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$62.82 USD (each)
1+ $62.82

Availability

Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: DC/DC Converters
  • Core Supported: ISL8225

The ISL8225MEVAL3Z is an evaluation board for ISL8225M dual 15 A single 30 A step-down power module.

This evaluation board enables a single output by paralleling two phases to deliver 30A continuous load current. The ISL8225M supports input voltage from 4.5V to 20V and the output voltage ranges from 0.6V to 6V. With the single resistor modification, the output voltage can be easily adjusted to different voltages.

The evaluation board size is 150mm x 130mm. It is a 6-layer board, containing 2-ounce copper on the top and bottom layers and 1-ounce copper on all internal layers. The board can be used as a 90A reference design.

Features:

  • Fully-encapsulated dual step-down switching power supply
  • Up to 100W output from a 17mm square PCB footprint
  • Dual 15A or single 30A output
  • Up to 95% conversion efficiency
  • 4.5V to 20V input voltage range
  • 0.6V to 6V output voltage range
  • 1.5% output voltage accuracy with differential remote sensing
  • Up to six modules may be paralleled to support 180A output current
  • Output over-voltage, over-current and over-temperature protection
  • Full power operation without heat sinks or fans
  • QFN package with exposed leads permits easy probing and visual solder inspection

Applications:

  • Computing, networking and telecom infrastructure equipment
  • Industrial and medical equipment
  • General purpose point-of-load (POL) power

View the available ISL8225MEVAL series of evaluation board for ISL8225M

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...