RENESAS ELECTRONICS  

Evaluation Board for ISL281X7 Operational Amplifiers in SOIC-8

Mfr Part#: ISL28117SOICEVAL1Z
Packaging:  KIT
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$83.33 USD (each)
1+ $83.33

Availability

Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Operational Amplifier Evaluation
  • Core Supported: ISL28117

The ISL28117SOICEVAL1Z is an evaluation board and a design platform, containing all the circuitry needed to characterize critical performance parameters of the ISL28117 operational amplifier, available in SOIC-8 package.

This board features low bias current, low noise, low offset and temperature drift.

Features:

  • Low input offset: ±50 µV, Max.
  • Superb offset TC: 0.6 µV/°C, Max.
  • Input bias current: ±1 nA, Max.
  • Input bias current TC: ±5 pA/°C, Max.
  • Low current consumption: 440 µA
  • Voltage noise: 8 nV/Hz
  • Wide supply range: 4.5 V to 40 V
  • Operating temperature range: -40°C to +125°C
  • Small package offerings in single, dual and quad

Applications:

  • Precision instruments
  • Medical instrumentation
  • Spectral analysis equipment
  • Active filter blocks
  • Thermocouples and RTD reference buffers
  • Data acquisition
  • Power supply control

View the Available ISL28 Series of Evaluation Boards

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...