MICROCHIP  

MCP6S22 PGA PICtail(tm) Demonstration Board

Mfr Part#: MCP6S22DM-PICTL
Packaging:  BULK
Std Packaging Qty:  1


Share


Prices

$50.64 USD (each)
1 $50.64
2 - 4 $45.29 (Save 11%)
5 - 9 $43.16 (Save 15%)
10+ $40.51 (Save 20%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Operational Amplifier Evaluation
  • Core Supported: MCP6S22/92

MCP6S22DM-PICTL PGA PICtail Demo Board is used to evaluate and demonstrate Microchip Technology’s Programmable Gain Amplifier (PGA) family, MCP6S21/2/6/8, this board has a user interface to program the MCP6S22 two-channel PGA.

It can also be interfaced with Microchip’s PICkit™ 1 Flash Starter Kit Development Board. This platform allows the user to develop firmware that selects the PGA gains and channels using the SPI™ interface.

The Demo Board can be used as a stand-alone, with a user interface that allows the PGA gains and channels to be selected without a firmware development. The board uses a USB interface to communicate with a Personal Computer (PC), while the Pickit software can be used as a Graphical User Interface (GUI) to display the PGA output voltage.

Features:

  • Demonstrates MCP6S22/92 PGA functionality
  • Interfaces to the PICKit™ 1 Flash Starter kit
  • Interfaces directly to a PC via the USB port for stand-alone mode of operation
  • 13-Bit Analog-to-Digital Converter (ADC) with SPI interface
  • An optical sensor circuit connects to the PGA
  • An adjustable voltage source connects to the PGA
  • Four-layer PCB with separate ground and power supply planes provide noise immunity

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...