EXAR  

Evaluation Board SP7653 Series Synchronous Step Down Switching Regulator

Mfr Part#: SP7653EB
Packaging:  BULK
Std Packaging Qty:  1


Share


Download Center

Prices

$53.15 USD (each)
1+ $53.15

Availability

Qty in Stock :   4
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: DC/DC Converters
  • Core Supported: SP7653
Exar offers a broad array of power management integrated circuits that are used in a wide variety of end applications.Exar’s state of the art solutions provide high efficiency, low quiescent current, small size and the industry’s best price/performance ratio.Many of Exar’s most advanced power management ICs are offered in thermally enhanced, lead-free DFN or QFN packages for the best blend of low thermal impedance and minimal circuit board area. 

The SP7653 is a synchronous step-down switching regulator optimized for high efficiency. The part is designed to be especially attractive for dual supply, 12 V to 20 V distributed power systems stepped down with 5 V used to power the controller. This lower VCC voltage minimizes power dissipation in the part and is used to drive the top switch.

The SP7653 is designed to provide a fully integrated buck regulator solution using a fixed 1.3 MHz frequency, PWM voltage mode architecture. Protection features include Under Voltage Lock Out (UVLO), thermal shutdown and output short circuit protection.The SP7653 is available in the space saving DFN package.

Features

  • 2.5 V to 20 V Step Down Achieved Using Dual Input.
  • Output Voltage down to 0.8 V.
  • 3 A Output Capability.
  • Built in Low RDSON Power Switches (40 mΩ typical).
  • Highly Integrated Design, Minimal Components.
  • 1.3 MHz Fixed Frequency Operation.
  • UVLO Detects Both VCC and VIN.
  • Over Temperature Protection.
  • Short Circuit Protection with Auto-Restart.
  • Wide BW Amp Allows Type II or III Compensation.
  • Programmable Soft Start.
  • Fast Transient Response.
  • High Efficiency: Greater than 95% Possible.
  • Nonsynchronous Start-Up into a Pre-Charged Output.
  • Small 7mm x 4mm DFN Package.

To View More Information About Synchronous Step Down Switching Regulators: CLICK HERE.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...