AUSTRIAMICROSYSTEMS   

Evaluation Board for 10Bit Programmable Magnetic Rotary Encoder

Mfr Part#: AS5040-EVAL
Packaging:  EACH


Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$168.00 USD (each)
1+ $168.00

Availability

Qty in Stock: 0
Reserve Stock: 1
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

Austriamicrosystems designs, manufactures and markets high performance analog integrated circuits for communications, industrial, medical and automotive markets building on more than 25 years of analog design capabilities, system know-how, and own state-of-the-art manufacturing and test facilities.

Austriamicrosystems’ focuses on power management, sensors & sensor interfaces, portable audio and car access applications, and offers the industry's broadest range of high performance absolute and incremental rotary and linear magnetic encoder devices that are complete SoC solutions integrating Hall element, analog front end and digital signal processing.

The AS5040-Eval is the Evaluation Board for the AS5040 whis is a contactless magnetic rotary encoder for accurate angular measurement over a full turn of 360°. It is a system-on-chip, combining integrated Hall elements, analog front end and digital signal processing in a single device.

Visit the related products area to find out more detail about this device.
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
AUSTRIAMICROSYSTEMS
AS5040-EVA...
Evaluation Board for 10Bit Programmable Magnetic Rotary Encoder
From $168.00 USD
WAKEFIELD
120-8
TO-220 Package 8 oz Tube Silicone Oil Based Thermal Joint Compound
From $26.31 USD
BOMAR INTERCONNECT
R0849
RCA Plug to F Jack Adapter
From $2.46 USD
NXP
NX3LDEMOKI...
LOW OHMIC SWITCHES DEMO KIT
From $49.00 USD
DELEVAN
2150-07K/B...
From $0.7550 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...