VICOR CORPORATION  

V•I Chip™ BCM™ Customer Evaluation Board for B048F240T30

Mfr Part#: B048F240T30-EB
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Prices

$251.90 USD (each)
1 $251.90
2+ $201.52 (Save 20%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: DC/DC Converters
  • Core Supported: BCM Series

The B048F240T30-EB is a high efficiency evaluation board. It has a narrow input range Sine amplitude converter (SAC), operating from a 38 V to 53 Vdc primary bus to deliver an isolated 19 V to 26.5 V secondary.

The bus converter may be used to power non-isolated POL converters or as an independent 19 V – 26.5 V source. Due to the fast response time and low noise of the bus converter, the need for limited life aluminum electrolytic or tantalum capacitors at the load is reduced or eliminated resulting in savings of board area, materials and total system cost. This device provides flexible thermal management through its low junction-to-board and junction-to-case thermal resistance.

Features:

  • High frequency ZVS / ZCS sine amplitude converter
  • High efficiency, up to 96 % 
  • High density, > 1,000 W/in³ 
  • Up to 300 W in a 1.1 in² package 
  • Low AC impedance
    • Bulk capacitance elimination 
  • Low noise
    • No output filtering required 
  • SMD compatible  
  • Mix and match full and half-chip products 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...