INFINEON  

Design Kit for IRDC3898 Series Point of Load (PoL) DC-DC Voltage Regulator

Mfr Part#: IRDC3898
Packaging:  BULK
Std Packaging Qty:  1


Share


Prices

$24.37 USD (each)
1+ $24.37

Availability

Qty in Stock :   5
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: DC/DC Converters
  • Core Supported: IR3898

This product cannot ship to Europe.

The IRDC3898 is a Part of IRDC389 Series Design kit for the IR3898M a 600 kHz, 6 A SupIRBuck Synchronous Buck Converter. It is a Advanced Integrated Point of Load DC-DC Voltage Regulator.

The IR3898 is a synchronous buck converter, providing a compact, high performance and flexible solution in a small 4 mm X 5 mm Power QFN package.

Features:

  • Enhanced Line/Load Regulation with Feed-Forward
  • Programmable Switching Frequency up to 1.5 MHz
  • Single Rail Operation, Tracking, Margining, OCP

Specifications:

  • Input Voltage (V): 12 V 
  • Output Voltage (V): 1.2 V 
  • Output Current (A): 6 A 
  • Switching Frequency (kHz): 600 kHz
  • Inductor (L): 1.0 uH
  • Capacitor Input Cin =3x10 uF
  • Capacitor Output Cout=4x22 uF

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...