VICOR CORPORATION  

Cool-Power Evaluation Board for PI3305-00 Series

Mfr Part#: PI3305-00-EVAL1
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$42.89 USD (each)
2 - 4 $42.89 (Save 9%)
5 - 9 $41.23 (Save 12%)
10 - 24 $39.13 (Save 17%)
25+ $37.61 (Save 20%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 2
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: DC/DC Converters
  • Core Supported: PI3305
The PI3305-00-EVAL1 is a Evaluation board demonstrates the features and benefits of the cool-power ZVS Buck Regulator PI33XX family. The board features the ZVS Buck Regulator SIP(u1), along with inductor(L1), ceramic input (c1-c8), and output capacitors(c10-c16).

The evaluation board provides several options for making input power (Vin and GND) and output load (Vout and GND) connections. The user can solder tab style banana jacks or wire, use threaded binding posts secured by a retaining nut, or to simply use #6 nut and bolt connection.

Features:

  • Integrates ZVS control, power semiconductors and support components co-integrated in a high density GA SiP 
  • Wide input range (8 to 36 V) 
  • Wide output range (1 to 16 V) 
  • Paralleling and single wire current sharing 
  • Frequency sync, interleaving up to 6 regulators 
  • Programmable soft-start & tracking 
  • Power-up into pre-biased load 
  • Current source functionality for high load start-up 
  • Programmable Enable pin polarity, SYNCI pin polarity, and phase delay 
  • Optional I²C fault reporting and I²C Vout margining tool

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...