CISSOID  

RHEA Dual Channel Isolated Data Transceiver Evaluation Board

Mfr Part#: EVK-TIT6443A
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$3,160.61 USD (each)
1+ $3,160.61

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Communications
  • Core Supported: Rhea

The EVK-TIT6443A is a Dual Channel Isolated Data Transceiver Evaluation Board with data rate up to 2 Mbits/sec per channel.

Features:

  • 2 transmit (Tx) and 2 receive (Rx) channels
  • Data rate up to 2 Mbits/sec per channel
  • Transmission delay: max 120 ns
  • Jitter (RMS cycle-2-cycle) : max 21 ns
  • Power supply: 5V
  • Low power consumption: 43 mW per channel (1 MHz NRZ input signal)
  • Hysteresis on digital input for noise immunity
  • Isolation: 10 MΩ @2500V
  • High common mode transient immuni-ty: 50KV/μS
  • On-Off Keying modulation
  • Full programmability of CHT-RHEA features (modulation clock frequency, modulation polarity)
  • Operating temperature range:
    • -55 °C to +175 °C

Applications:

  • Isolated gate drive for IGBT, MOSFET, JFET and SiC Transistors
  • Isolated sensor interfaces
  • Galvanic isolation of A-D converters
  • Galvanic isolation of standard RS-232 / RS-422 / RS-485 / I2C transmission links
  • Industrial field bus isolation
  • Industrial power inverters
  • Motor drives and battery management in EV / HEV
  • Renewable energies
  • Smart grid

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...