FREESCALE SEMICONDUCTOR   

Pressure Sensor Functional Package Board

Mfr Part#: KITMPXSHOWEVK
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$65.90 CAD (each)
1+ $65.90

Availability

Qty in Stock: 167
Reserve Stock: 10
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

Overview

Freescale Semiconductor’s pressure sensors are designed for interfacing and monitoring the atmosphere around you. To achieve this functionality, customers need the most flexible packaging options possible. In terms of package options, Freescale's pressure sensors feature unique size choices with or without porting, a single or dual port, and the option of axial or side porting. To enhance your evaluation experience, Freescale is offering a pressure sensor package board, the KITMPXSHOWEVK as a marketing tool that shows Freescale’s most popular pressure sensor package types mounted to a PCB board.

The KITMPXSHOWEVK is conveniently packaged in a padded, embossed plastic case to allow customers to visualize and sample the parts. All of the parts are functional with pads connecting the necessary device pins to the board edge. A simplified pressure converter table is located on the reverse side for quick reference.

Features:

  • Displays most popular pressure sensor package types
  • Pressure sensors are functional parts for evaluation
  • Pressure converter table for quick reference
  • Housed in a transparent case

Supported Devices

MPX5050D: Pressure Sensor
MPX5050G: Pressure Sensor
MPX5700: Integrated Pressure Sensor
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
CONDOR
GLC75AG
GLC Series 75 W Quad Output +5.1/+12/-12/+12 V AC/DC Global Performance Switcher
From $113.35 CAD
NXP
LPC1754FBD...
LPC1754 Series 32 kB 100 MHz 32-Bit ARM Cortex M3 Microcontroller - LQFP-80
From $6.74 CAD
SIMTEK
STK14CA8-N...
STK14C Series 1M-bit (128K-bit x 8) 3 V SO-32 AutoStore NVSRAM 45ns I-Temp
From $23.23 CAD
WIELAND ELECTRIC
07.311.025...
From $0.5881 CAD
GRAYHILL
88-001
Clear 4 x 4 Keypad Overlay
From $14.77 CAD
FREESCALE SEMICONDUCTOR
KITMPXSHOW...
Pressure Sensor Functional Package Board
From $65.90 CAD
BUD INDUSTRIES
CM-2221
CM Series 1.62"x2.50" Snap-In Black Steel Caple Clips
From $25.07 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...