MICROCHIP  

PICkit I2C Serial Communications Demonstration Board

Mfr Part#: PKSERIAL-I2C1
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$27.75 USD (each)
5 - 9 $27.75 (Save 12%)
10 - 24 $26.34 (Save 17%)
25+ $25.32 (Save 20%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Interfacing Solutions
  • Core Supported: 24LC02B

The PICkit™ Serial I2C Demo Board was designed to easily connect to the PICkit Serial Analyzer (DV164122) which provides the I2C master mode serial communications and power for the PICkit™ Serial I2C Demo Board.

The devices on the demo board operate in the I2C slave mode and can easily be connected to virtually any demo or development board by connecting the communications lines to connector P1. The PICkit Serial Analyzer can be configured to enable internal pull-up resistors. when using the PICkit Serial Analyzer, enable internal pull-up resistors Or resistors R2 and R3 can be populated by the user for use with other development boards or the PICkit Serial Analyzer internal pull-up resistors disabled.

Features:

  • Five unique devices with I2C interfaces
  • Test points on the I2C bus and most of the devices
  • Connector for directly connecting to an I2C bus or PICkit Serial Analyzer

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...