EFORE  

External Programming Tool for Roal Ozone LED Driver

Mfr Part#: RSOZ070-PTOOL
Packaging:  BOX
Std Packaging Qty:  5

 
 

Share


Download Center

Prices

$110.56 USD (each)
5+ $110.56

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 5
Multiple of: 5
Add to Cart
 

Overview

Product Highlight

  • Type: LED Driver Evaluation

The RSOZ070-PTOOL is a external programming tool for single channel constant current LED driver.

The Ozone is a true plug and play solution with standard features such as universal imput voltage (115/230/277), active PFC > 0.9, THD < 20%, field programmable output current setpoint analog and digital diming control.

Features:

  • Power (W) : 70 W
  • Vin (V) : 115V-277VAC
  • Vout Min (V) : 60
  • Vout Max (V) : 115
  • IP Rating : IP20
  • Family : Ozone
  • Active Cooling : Yes
  • Safety : UL/60950-1, NEC 2nd Edition, EN61347-2-13
  • Case : Plastic

View the available RSOZ070 series of LED Drivers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...