INFINEON  

Development Kit for IRDC3894 Series Synchronous Buck DC-DC Voltage Regulator

Mfr Part#: IRDC3894
Packaging:  BULK
Std Packaging Qty:  1


Share


Prices

$25.00 USD (each)
1+ $25.00

Availability

Qty in Stock :   4
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: DC/DC Converters
  • Core Supported: IR3894

This product cannot ship to Europe.

The IRDC3894 is a fully integrated Development Kit with highly efficient synchronous buck DC to DC converter which uses IR3894 Series space-efficient solution. This provides an accurate power delivery for low output voltage applications.

 Features:

  • Enhanced Line/Load Regulation with Feed-Forward
  • Programmable Switching Frequency up to 1.5 MHz
  • Single Rail Operation, Tracking, Margining, OCP

Specifications:

  • Input Voltage (V): 12 V 
  • Output Voltage (V): 1.2 V 
  • Output Current (A): 12 
  • Switching Frequency (kHz): 600 kHz
  • Inductor (L): 0.51 uH
  • Capacitor Input Cin =4x10 uF
  • Capacitor Output Cout=8x22 uF

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...