MICROCHIP  

3-Phase BLDC Sensorless Fan Controller Demo Board

Mfr Part#: ADM00345
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$61.53 USD (each)
1+ $61.53

Availability

Qty in Stock :   6
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Motor Control
  • Core Supported: MTD6505

The ADM00345 is a 3-Phase BLDC Sensorless Fan Controller Demonstration Board used to control or monitor  the fan or motor through the MTD6505 device using PC software connected to the board via a USB connection.

The 3-Phase BLDC Sensorless Fan Controller Demonstration Board Software provides several features, such as VDD control and monitoring, pulse-width modulation (PWM) control, speed and current consumption monitoring. It also allows controlling the RPROG resistor value for fan fitting.

Features:

  • Abilities to control and monitor a 3-Phase BLDC fan or motor through the MTD6505 device
  • Four selectable KM ranges through GUI software
  • Advanced measurements is available for broad range of 3-Phase BLDC fan validation

View the ADM003 Series of Demostration Board 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...