CISSOID  

HADES Half-Bridge Isolated Gate Driver (Mosfets) Evaluation Board

Mfr Part#: EVK-TIT0636A
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$11,396.00 USD (each)
1+ $11,396.00

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Motor Control
  • Core Supported: TITO636

The EVK-TIT0636A is a EVK-HADES Half Bridge Isolated Gate Driver (Mosfets) Evaluation Board, designed for high-temperature, high speed and high-reliability applications.

It is dedicated to drive wide bandgap power switches such as SiC and GaN (e.g MOSFETs and JFETs). It can be used immediately to implement a power converter or a motor drive, supporting a bus voltage up to 600V/1200V and gate currents up to ±2A (SemiSouth normally Off JFETs) or ±4A (Cree MOSFETs) .

Features:

  • CISSOID Active components guaranteed for -55° to +225°C (Tj)
  • 200°C Polyimide PCB
  • Board qualified for 175°C ambient
  • Short excursions to 225°C for testing allowed
  • High-side and Low-side gate driver
  • DC Bus voltage: 600V Typ.(designed for 1200V max)
  • Gate output current ±4A
  • Isolation (primary – secondary):
  • 2,500VAC @50Hz (for 1mn)
  • >100MΩ @ 500VDC
  • Common mode transient immunity:30kV/μs Typ. (designed for 50kV/μs)
  • Delay time (PWM to NGH/NGL)): 200ns typ.
  • Gate voltage: 20V / -5V nominal
  • Rise time (on a 1nF load): 10ns Typ.
  • Fall time (on a 1nF load): 10ns typ.
  • Switching frequency: 150kHz Typ. (possibly beyond)
  • Single power supply: +12V ±10%
  • Interfacing voltage (digital I/Os): 5V ±10%
  • Under voltage lockout (UVLO)
  • Independent PWM inputs for HS and LS drivers or single PWM input with on-board non-overlapping
  • Active Miller clamping
  • Desaturation protection
  • Isolated fault outputs

Applications:

  • Motor drives
  • Battery chargers
  • Electrical distribution:
  • AC-DC converters DC-DC converters DC-AC inverters
  • Oil & Gas down-hole tools
  • Aeronautics & aerospace
  • Renewable energies
  • Smart grid
  • HEV / EV
  • Oil & Gas down-hole tools
  • Aeronautics & aerospace
  • Renewable energies
  • Smart grid
  • HEV / EV

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...