CISSOID  

THEMIS-ATLAS Gate Driver Evaluation Board w/ Documentation

Mfr Part#: EVK-TIT9036A
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$3,833.08 USD (each)
1+ $3,833.08

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Motor Control
  • Core Supported: Themis / Atlas

The EVK-TIT9036A is a THEMIS-ATLAS Gate Driver Evaluation Board with Documentation.

This evaluation board demostrates the functionality of a power gate driver circuit using CHT-THEMIS and CHT-ATLAS de-vices. It is designed and optimized in order to drive external power switch devices that can be either silicon carbide (SiC) MOSFET or normally-On JFET devices (the confi-guration is selectable by the user at board-level).

Features:

  • DC bus voltage: up to 1200V
  • Supply Voltage: 5 to 30V
  • High common mode transient immunity: 50KV/μS
  • Typical switching time: 10ns (with CLoad=1nF and VCC=15V)
  • Adjustable Under-voltage lockout
  • De-saturation detection circuit
  • Active Miller clamping (AMC) support
  • 100% duty cycle support
  • Fault signals (2) generation
    • UVLO
    • DESAT
  • Capable to drive normally-On JFET and normally-Off MOSFET SIC devices
  • Operating ambient temperature: from -55°C to +175°C
  • Active components all qualified from -55 to +225°C (Tj)

Applications:

  • High density power modules
  • Motor drives, battery chargers and DC-DC converters in EV / HEV
  • Electrical power conversion, power generation and actuator controls in aeronautics
  • Power conversion and motor drive in railway
  • Wind turbine power converters
  • Solar inverters
  • General purpose AC-DC, DC-AC and DC-DC Converters

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...