ROHM SEMICONDUCTOR  

Evaluation Board for the BD9329 Series Switching Regulator

Mfr Part#: EVAL-BD9329AEFJ
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$25.00 USD (each)
1+ $25.00

Availability

Qty in Stock :   5
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: DC/DC Converters
  • Core Supported: BD9329A

The EVAL-BD9329AEFJ is a evaluation board for BD9329AEFJ step-down switching regulator with built-in power MOSFET.

Features:

  • Wide operating INPUT Range 4.2 V to 18.0 V
  • 3 A Output Current
  • Hi-side / Lo-side FET ON-resistance; 0.15 / 0.13 Ω Power Switch
  • Low ESR Output Ceramic Capacitors are Available
  • Low Standby Current during Shutdown Mode
  • 380 kHz Fixed Operating Frequency
  • Feedback voltage 0.9 V ±1.5% Accuracy at room temp. (±2.0% guaranteed for -25 ℃ to 85 ℃ temperature range)
  • Protection Circuits
  • Under Voltage Lockout Protection
  • Thermal Shutdown
  • Over Current Protection
  • HTSOP-J8 Package with Exposed thermal PAD

Applications:

  • Notebook PC
  • MFP(Multi Function Printer)
  • TV
  • Refrigerator

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...