NEW JAPAN RADIO  

NJG1135MD7 Evaluation Board CDMA Dual Band LNA GaAs MMIC

Mfr Part#: NJG1135MD7 PCB
Mounting Method:  Surface Mount
Packaging:  BULK
Std Packaging Qty:  1


Share


Download Center

Prices

$10.00 USD (each)
1+ $10.00

Availability

Qty in Stock :   1
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Power Management
  • Core Supported: NJG1135MD7

The NJG1135MD7 is a GaAs LNA MMIC designed for CDMA2000 dual band (Cellular and PCS) application. The NJG1135MD7 has LNA pass-through function to select high gain mode or low gain. The NJG1135MD7 achieved high IIP3 and low noise figure at the high gain mode, and low current consumption at the low gain mode. An ultra-small and ultra-thin EQFN14-D7 package is adopted.

Features :

  • Low voltage operation +2.8V typ.
  • Low control voltage operation +1.8V min.[LNA high gain mode]
  • High input IP3 +10dBm typ. @ f=880MHz +8dBm typ. @ f=1960MHz
  • High gain +16dB typ. @ f=880MHz / 1960MHz
  • Low noise figure 1.4dB typ. @ f=880MHz / 1960MHz [LNA low gain mode]
  • Low current consumption 30uA typ.
  • High input IP3 +19dBm typ. @ f=880MHz +17dBm typ. @ f=1960MHz
  • Ultra-small and ultra-thin package EQFN14-D7 (Package size: 1.6x1.6x0.397mm typ., Lead and Halogen- Free)

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...