EXAR  

Evaluation Board for SP6134 High Voltage Synch Step Down Switching Controller

Mfr Part#: SP6134HVLEDEB
Packaging:  BULK
Std Packaging Qty:  1


Share


Download Center

Prices

$42.50 USD (each)
1+ $42.50

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: LED Driver Evaluation
  • Core Supported: SP6134

Exar's PowerXR products fuse digital power-supply control and monitoring technology with high-performance analog circuitry in a new generation of digital power-management products that enable system architects to create products with advanced, integrated, switching power supplies that significantly reduce wasted energy compared to more commonly used linear power-supply regulators.

The SP6134HVLED Evaluation Board is designed to help the user evaluate the performance of the SP6134H for use as a Luxeon 1W/3W/5W Driver. The evaluation board is a completely assembled and tested surface mount board which provides easy probe access points to all SP6134H inputs and outputs so that the user can quickly connect and measure electrical characteristics and waveforms.

The SP6134H is a 600 kHz constant frequency, voltage mode, synchronous PWM step down controller optimized for high efficiency.The SP6134H is adequately suited for split plane applications utilizing a low power 5 V rail to power the controller circuitry, minimizing power dissipation. Its wide input voltage range of 3 V to 15 V allows for conversions from the standard 3.3 V, 5 V, 9.6 V and 12 V power rails to an output voltage adjustable down to 0.8 V.

Features:

  • Ideal for 24 V Bus Application.
  • Single Board for 1 W, 3 W and 5 W Applications.
  • High Efficiency.
  • Small 10-Pin MSOP Package.
  • 600 kHz Switching Frequency Enables Small Components.
  • Integrated Design with Minimal Components.
  • Dual MOSFET for Spacing Saving.

Applications:

  • Wireless Base Station.
  • Automotive.
  • Industrial.
  • Power Supply.

To View More Information About Synchronous Step Down Switching Controller:  CLICK HERE.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...