Dual High / Low Side ORing Application Evaluation Board

Mfr Part#: PI2007D3-EVAL1
Packaging:  BULK
Std Packaging Qty:  1



Download Center


$37.61 USD (each)
1+ $37.61


Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart


Product Highlight

  • Type: Power Management
  • Core Supported: PI2007

The PI2007 Series is a Cool-ORing® solution is a universal high-speed Active ORing controller IC designed for use with N-channel MOSFETs in redundant power system architectures. The PI2007 Cool ORing controller enables an extremely low power loss solution with fast dynamic response to fault conditions, critical for high availability systems.

The PI2007 controls single or parallel MOSFETs to address Active ORing applications protecting against power source failures. The PI2007 has an internal charge pump enabling an ideal solution in 12V or 36–75V bus high-side Active ORing applications


  • N+1 redundant power system
  • Servers & high-end computing
  • telecom systems
  • Low & high side Active Oring
  • High current Active ORing

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...