FREESCALE SEMICONDUCTOR   

Proximity Sensing Software Evaluation Add-on Kits for MCUs

Mfr Part#: KITPROXIMITYEVM
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$105.00 USD (each)
1+ $105.00

Availability

Qty in Stock: 6
Reserve Stock: 0
In Transit: 0
LT: 12 Weeks
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

KITPROXIMITYEVM: Proximity Sensing Software Evaluation Add-on Kits for MCUs

A full featured development kit containing a plug-in proximity sensor module allowing the evaluation of rotary, touch pad and slider proximity sensor technologies. All kits come standard with a DVD that includes an image of the Proximity Sensor Software and documentation to get your design up and running quickly and easily.

Key Benefits:

  • Enables any Freescale MCU for proximity and touch sensing capability on your projects
  • Mechanical button and switch replacement on a wide variety of applications
  • Provides more intuitive user interfaces
  • Increases reliability without moving parts
  • Allows greater design freedom
  • Provides a more contemporary look
  • Reduces overall system cost

Kit Contains:

  • KITPROXIMITYEVM Daughter board
  • DVD containing all SW and Documentation required
  • Set-up guide

The KITPROXIMITYEVM does not ship with a MCU development kit. For more information on MCU
development kits, please refer Related Products.
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
JST
UB-M5BR-G1...
From $0.9350 USD
MICROCHIP
DV164033
MPLAB ICD 2 with Explorer 16 Demo Board and MPLAB C30 C Compiler
From $339.99 USD
SUNON
KDE1206PTV...
KDE Series Middle Speed 60 mm 16.2 CFM 12 VDC Vapo Bearing Maglev Motor Fan
From $4.00 USD
FREESCALE SEMICONDUCTOR
KITPROXIMI...
Proximity Sensing Software Evaluation Add-on Kits for MCUs
From $105.00 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...