STMICROELECTRONICS  

Fully Assembled Evaluation Board for L6227 MOSFET Driver

Mfr Part#: EVAL6227PD
Packaging:  BULK
Std Packaging Qty:  1


Share


Download Center

Prices

$47.12 USD (each)
1+ $47.12

Availability

Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Motor Control
  • Core Supported: L6227

The EVAL6227PD is a Evaluation Board for DMOS Dual Full Bridge designed for motor control applications, realized in MultiPower-BCD technology, which combines isolated DMOS Power Transistors with CMOS and bipolar circuits on the same chip.

The device also includes two independent constant off time PWM Current Controllers that performs the chopping regulation.

Features:

  • Operating supply voltage from 8 to 52V
  • 2.8 A output peak current (1.4A dc)
  • RDS(on) 0.73W typ. value @ tj = 25 °c
  • Operating frequency up to 100 khz
  • Non dissipative overcurrent protection
  • Dual independent constant toff pwm current controllers
  • Slow decay synchronous rectification
  • Cross conduction protection
  • Thermal shutdown
  • Under voltage lockout
  • Integrated fast free wheeling diodes

Applications:

  • Bipolar stepper motor
  • Dual dc motor

View the list of Available L6227 Development Tools

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...