EXAR  

Evaluation Board for SP6136 Synchronous Step Down Switching Regulator Controller

Mfr Part#: SP6136EB
Packaging:  BULK
Std Packaging Qty:  1


Share


Download Center

Prices

$43.59 USD (each)
1+ $43.59

Availability

Qty in Stock :   2
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: DC/DC Converters
  • Core Supported: SP6136
Exar offers a broad array of power management integrated circuits (ICs) that are used in a wide variety of end applications.Exar’s state of the art solutions provide high efficiency, low quiescent current, small size and the industry’s best price/performance ratio.Many of Exar’s most advanced power management ICs are offered in thermally enhanced, lead-free DFN or QFN packages for the best blend of low thermal impedance and minimal circuit board area. 

Exar power management products can be used as stand alone solutions but are designed to be used together to create a complete power management system.  This product group includes low drop out linear regulators (LDOs), DC to DC switching regulators, PWM controllers, charge pumps, and microprocessor supervisors.

The SP6136 is a synchronous step-down switching regulator controller optimized for high efficiency. The part is designed to be especially attractive for single supply step down con­version from 5 V to 24 V.

The SP6136 is designed to drive a pair of external NFETs using a fixed 600 KHz frequency, PWM voltage mode architecture. Protection features include UVLO, thermal shutdown, output short circuit protection, and overcurrent protection with auto restart. The device also features a PWRGD output and an enable input.The SP6136 is available in a space saving 16-pin QFN and offers excellent thermal performance.

Features:

  • 5 V to 24 V Input step down converter.
  • Up to 7 A output in a small form factor.
  • Highly integrated design, minimal components.
  • UVLO Detects Both VCC and VIN.
  • Overcurrent circuit protection with auto-restart.
  • Power Good Output, ENABLE Input.
  • Maximum Controllable Duty Cycle Ratio up to 92%.
  • Wide BW amp allows Type II or III compensation.
  • Programmable Soft Start.
  • Fast Transient Response.
  • Available in 16-Pin QFN package.
  • External Driver Enable/Disable.
  • U.S. Patent #6,922,041.

For More Information About Synchronous Step Down Switching Regulator Controller: CLICK HERE.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...