IXYS Integrated Circuits Division Inc  

LITELINK III Evaluation Board w/ CPC5621 Full-Wave Ring Detection

Mfr Part#: CPC5621-EVAL-RDL
Packaging:  BULK
Std Packaging Qty:  1

 
 
 

Share


Download Center

Prices

$231.00 USD (each)
1 $231.00
2 - 4 $185.71 (Save 20%)
5+ $154.91 (Save 33%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Communications
  • Core Supported: CPC5621

LITELINK III evaluation boards ship with CPC5621 full-wave ring detection LITELINK III parts and in one of two configurations; resistive AC termination circuit (CPC5621-EVAL-RDL) or reactive AC termination circuit (CPC5621-EVAL-CDL).

Using the Evaluation Board :

Follow these guidelines for productive use of the LITELINK evaluation board :

  • Make all connections to the board before applying power.
  • LITELINK III evaluation board circuit components are sensitive to electro-static discharge (ESD). Use  normal  ESD precautions when working with the LITELINK III evaluation board.

Design Notes :

  • The default gain setting at the factory is 0 dB.
  • OH must be de-asserted (set logic high) once at power-up for 50 ms to transfer internal gain trim values  within LITELINK III.This would be normal operation in many applications.

To learn more about CPC5621 product family, Click Here

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...